


PMT-D1V75W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-D1V75W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-D1V75W2BA |
Description | AC/DC CONVERTER 5V 12V 73W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 4 A |
Mfr | Power (Watts) |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 83% |
Type Enclosed | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 2 12V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 5 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 5 | 22,77200 € | 113,86 € |
| 10 | 22,30000 € | 223,00 € |
| 28 | 21,61500 € | 605,22 € |
| 56 | 21,16607 € | 1.185,30 € |
| 112 | 20,72616 € | 2.321,33 € |
| 252 | 20,22325 € | 5.096,26 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |

