



PMT-5V50W1AA | |
|---|---|
DigiKey Part Number | 1145-1129-ND |
Manufacturer | |
Manufacturer Product Number | PMT-5V50W1AA |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-5V50W1AA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 5 | 22,09000 € | 110,45 € |
| 20 | 21,18100 € | 423,62 € |
| 40 | 20,74100 € | 829,64 € |
| 60 | 20,48750 € | 1.229,25 € |
| 100 | 20,17310 € | 2.017,31 € |
| 260 | 19,59765 € | 5.095,39 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,59610 € |

