


PMT-4V350W1AN | |
|---|---|
DigiKey Part Number | PMT-4V350W1AN-ND |
Manufacturer | |
Manufacturer Product Number | PMT-4V350W1AN |
Description | AC/DC CONVERTER 4.2V 350W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-4V350W1AN Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 4.2V | Approval Agency CB, cURus |
Current - Output 1 60 A | Base Product Number |

