


PMT-48V150W2CA | |
|---|---|
DigiKey Part Number | 1145-PMT-48V150W2CA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-48V150W2CA |
Description | AC/DC CONVERTER 48V 158W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 3.3 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 5 | 26,12000 € | 130,60 € |
| 10 | 25,57600 € | 255,76 € |
| 28 | 24,79036 € | 694,13 € |
| 56 | 24,27536 € | 1.359,42 € |
| 112 | 23,77098 € | 2.662,35 € |
| 252 | 23,19421 € | 5.844,94 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 32,64170 € |

