


PMT-36V35W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-36V35W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V35W2BA |
Description | AC/DC CONVERTER 36V 36W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 28.9mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 1 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 5 | 12,73600 € | 63,68 € |
| 10 | 12,47100 € | 124,71 € |
| 35 | 12,00686 € | 420,24 € |
| 70 | 11,75743 € | 823,02 € |
| 105 | 11,61390 € | 1.219,46 € |
| 280 | 11,27396 € | 3.156,71 € |
| 525 | 11,06135 € | 5.807,21 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |

