


PMT-36V150W2CA | |
|---|---|
DigiKey Part Number | 1145-PMT-36V150W2CA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-36V150W2CA |
Description | AC/DC CONVERTER 36V 155W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 4.3 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 5 | 28,14800 € | 140,74 € |
| 10 | 27,56300 € | 275,63 € |
| 28 | 26,71679 € | 748,07 € |
| 56 | 26,16179 € | 1.465,06 € |
| 112 | 25,61830 € | 2.869,25 € |
| 252 | 24,99675 € | 6.299,18 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

