
PMT-24V75W2BAB | |
|---|---|
DigiKey Part Number | 1145-PMT-24V75W2BAB-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V75W2BAB |
Description | AC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 89.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency BSMI, CB, CE, cUL, cURus, EAC, KC, TUV, UKCA, UL |
Current - Output 1 3.2 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 13,67757 € | 1.914,86 € |
| Unit Price without VAT: | 13,67757 € |
|---|---|
| Unit Price with VAT: | 16,27631 € |

