MFR Recommended



PMT-24V35W1AA | |
|---|---|
DigiKey Part Number | 1145-1078-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V35W1AA |
Description | AC/DC CONVERTER 24V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-24V35W1AA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 1.46 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V35W2BA | Delta Electronics | 220 | 1145-PMT-24V35W2BA-ND | 12,70000 € | MFR Recommended |


