Direct



PMT-24V350W1AG | |
|---|---|
DigiKey Part Number | 1145-1027-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V350W1AG |
Description | AC/DC CONVERTER 24V 350W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 8.92" L x 4.53" W x 1.97" H (226.5mm x 115.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB Scheme, UL |
Current - Output 1 14.6 A | Standard Number 50581; 55024; 55032; 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V350W1AK | Delta Electronics | 362 | 1145-1077-ND | 69,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 59,41833 € | 713,02 € |
| Unit Price without VAT: | 59,41833 € |
|---|---|
| Unit Price with VAT: | 70,70781 € |


