


PMT-12V200W2BR | |
|---|---|
DigiKey Part Number | 1145-PMT-12V200W2BR-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V200W2BR |
Description | AC/DC CONVERTER 12V 204W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 17 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,05000 € | 35,05 € |
| 5 | 33,38200 € | 166,91 € |
| 10 | 32,68800 € | 326,88 € |
| 28 | 31,68429 € | 887,16 € |
| 56 | 31,02607 € | 1.737,46 € |
| 112 | 30,38134 € | 3.402,71 € |
| 252 | 29,64433 € | 7.470,37 € |
| Unit Price without VAT: | 35,05000 € |
|---|---|
| Unit Price with VAT: | 41,70950 € |

