
PMT-12V150W2BAB | |
|---|---|
DigiKey Part Number | 1145-PMT-12V150W2BAB-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V150W2BAB |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 87.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 12.5 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 19,62307 € | 2.747,23 € |
| Unit Price without VAT: | 19,62307 € |
|---|---|
| Unit Price with VAT: | 23,35145 € |

