PMT-12V150W1AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 70
Unit Price: 24,43000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMT-12V150W1AH

DigiKey Part Number
PMT-12V150W1AH-ND
Manufacturer
Manufacturer Product Number
PMT-12V150W1AH
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMT-12V150W1AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CCC, CE, cURus, TUV
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMT-12V150W2BADelta Electronics701145-PMT-12V150W2BA-ND24,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes