
PMS-48V750W1BTD | |
|---|---|
DigiKey Part Number | 1145-PMS-48V750W1BTD-ND |
Manufacturer | |
Manufacturer Product Number | PMS-48V750W1BTD |
Description | AC/DC CONVERTER 48V 750W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cUL, cURus, KC, TUV, UKCA, UL |
Current - Output 1 15.63 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 € | 191,50 € |
| 18 | 168,40556 € | 3.031,30 € |
| Unit Price without VAT: | 191,50000 € |
|---|---|
| Unit Price with VAT: | 227,88500 € |

