
PMS-24V1K2W1BTD | |
|---|---|
DigiKey Part Number | 1145-PMS-24V1K2W1BTD-ND |
Manufacturer | |
Manufacturer Product Number | PMS-24V1K2W1BTD |
Description | AC/DC CONVERTER 24V 1200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | |
Approval Agency | CB, CE, CQC, cUL, cURus, KC, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,89000 € | 330,89 € |
| 16 | 273,28375 € | 4.372,54 € |
| Unit Price without VAT: | 330,89000 € |
|---|---|
| Unit Price with VAT: | 393,75910 € |

