


PMR-5V320WDBA | |
|---|---|
DigiKey Part Number | 1145-1152-ND |
Manufacturer | |
Manufacturer Product Number | PMR-5V320WDBA |
Description | AC/DC CONVERTER 5V 320W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMR-5V320WDBA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 99,81958 € | 11.978,35 € |
| Unit Price without VAT: | 99,81958 € |
|---|---|
| Unit Price with VAT: | 118,78530 € |

