


PMR-48V240W1AT | |
|---|---|
DigiKey Part Number | 1145-PMR-48V240W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-48V240W1AT |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 5 A | Standard Number 60335-1; 60950-1; 62368-1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 5 | 53,40000 € | 267,00 € |
| 10 | 51,73100 € | 517,31 € |
| 25 | 50,06200 € | 1.251,55 € |
| 50 | 48,39320 € | 2.419,66 € |
| 100 | 46,72440 € | 4.672,44 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 65,53330 € |

