


PMR-12V320W1AT | |
|---|---|
DigiKey Part Number | 1145-PMR-12V320W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-12V320W1AT |
Description | AC/DC CONVERTER 12V 320W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 26.7 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,71000 € | 66,71 € |
| 5 | 63,53600 € | 317,68 € |
| 12 | 61,87333 € | 742,48 € |
| 36 | 59,84778 € | 2.154,52 € |
| 60 | 58,92900 € | 3.535,74 € |
| 108 | 57,88898 € | 6.252,01 € |
| Unit Price without VAT: | 66,71000 € |
|---|---|
| Unit Price with VAT: | 79,38490 € |

