
PML-D2V100W1AH | |
|---|---|
DigiKey Part Number | PML-D2V100W1AH-ND |
Manufacturer | |
Manufacturer Product Number | PML-D2V100W1AH |
Description | AC/DC CONVERTER 24V 5V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PML-D2V100W1AH Models |
Category | Current - Output 2 3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 84% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 2 5V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 3.5 A | Base Product Number |

