
PML-D2V100W1AG | |
|---|---|
DigiKey Part Number | PML-D2V100W1AG-ND |
Manufacturer | |
Manufacturer Product Number | PML-D2V100W1AG |
Description | AC/DC CONVERTER 24V 5V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PML-D2V100W1AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.5 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, CCC, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |

