Open Frame AC DC Converters 2 Output 12V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PML-D1V100W1AA

DigiKey Part Number
PML-D1V100W1AA-ND
Manufacturer
Manufacturer Product Number
PML-D1V100W1AA
Description
AC/DC CONVERTER 12V 5V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PML-D1V100W1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, CCC, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.