
PML-24V150W1AH | |
|---|---|
DigiKey Part Number | PML-24V150W1AH-ND |
Manufacturer | |
Manufacturer Product Number | PML-24V150W1AH |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PML-24V150W1AH Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 6.5 A | Base Product Number |

