MFR Recommended

PMH-24V150WCBS | |
|---|---|
DigiKey Part Number | 1145-PMH-24V150WCBS-ND |
Manufacturer | |
Manufacturer Product Number | PMH-24V150WCBS |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4.5 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 6.25 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V150W2BA | Delta Electronics | 51 | 1145-PMT-24V150W2BA-ND | 23,76000 € | MFR Recommended |


