


PMH-24V100WCMS | |
|---|---|
DigiKey Part Number | 1145-1310-ND |
Manufacturer | |
Manufacturer Product Number | PMH-24V100WCMS |
Description | AC/DC CONVERTER 24V 91W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMH-24V100WCMS Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, EAC, SIQ |
Current - Output 1 3.8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V100W2BA | Delta Electronics | 1.107 | 1145-PMT-24V100W2BA-ND | 20,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 5 | 31,47400 € | 157,37 € |
| 20 | 30,17950 € | 603,59 € |
| 40 | 29,55250 € | 1.182,10 € |
| 60 | 29,19183 € | 1.751,51 € |
| 100 | 28,74360 € | 2.874,36 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |



