PMF-4V320WCGB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 95,85104 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: 48,28000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 11
Unit Price: 47,25000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 45,27000 €
Datasheet
Enclosed AC DC Converters 1 Output 4.2V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 4.2V 85 ~ 264 VAC Input
PMF-4V320WCxx Drawing
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMF-4V320WCGB

DigiKey Part Number
1145-1148-ND
Manufacturer
Manufacturer Product Number
PMF-4V320WCGB
Description
AC/DC CONVERTER 4.2V 320W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 4.2V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMF-4V320WCGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
4.2V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
55 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76.5%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CB, CCC, CE, cURus, TUVgs
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes