MFR Recommended



PMF-24V320WCGR | |
|---|---|
DigiKey Part Number | PMF-24V320WCGR-ND |
Manufacturer | |
Manufacturer Product Number | PMF-24V320WCGR |
Description | AC/DC CONVERTER 24V 320W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMF-24V320WCGR Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUVgs |
Current - Output 1 13.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR-24V320W1AT | Delta Electronics | 13 | 1145-PMR-24V320W1AT-ND | 67,14000 € | MFR Recommended |


