Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMC-48V150W1BJ

DigiKey Part Number
PMC-48V150W1BJ-ND
Manufacturer
Manufacturer Product Number
PMC-48V150W1BJ
Description
AC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMC-48V150W1BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CCC, CE, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50034,95560 €17.477,80 €
Manufacturers Standard Package
Unit Price without VAT:34,95560 €
Unit Price with VAT:41,59716 €