MFR Recommended



PMC-12V150W1BL | |
|---|---|
DigiKey Part Number | PMC-12V150W1BL-ND |
Manufacturer | |
Manufacturer Product Number | PMC-12V150W1BL |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMC-12V150W1BL Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, TUVgs |
Current - Output 1 12.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR-12V150W1AT | Delta Electronics | 5 | 1145-PMR-12V150W1AT-ND | 45,97000 € | MFR Recommended |


