
PMB-12V35W1AH | |
|---|---|
DigiKey Part Number | PMB-12V35W1AH-ND |
Manufacturer | |
Manufacturer Product Number | PMB-12V35W1AH |
Description | AC/DC CONVERTER 12V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMB-12V35W1AH Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, CCC, cURus, TUV |
Current - Output 1 2.92 A | Base Product Number |

