
PM05S150A | |
|---|---|
DigiKey Part Number | 941-1744-ND |
Manufacturer | |
Manufacturer Product Number | PM05S150A |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 8 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Linear Regulator Replacement | Efficiency 97% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,60700 € | 560,70 € |
| Unit Price without VAT: | 5,60700 € |
|---|---|
| Unit Price with VAT: | 6,67233 € |

