
PM05S033A | |
|---|---|
DigiKey Part Number | 941-1739-ND |
Manufacturer | |
Manufacturer Product Number | PM05S033A |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 2 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 5 | 6,01200 € | 30,06 € |
| 10 | 5,91600 € | 59,16 € |
| 30 | 5,76400 € | 172,92 € |
| 50 | 5,69520 € | 284,76 € |
| 100 | 5,60260 € | 560,26 € |
| 250 | 5,48244 € | 1.370,61 € |
| 500 | 5,39314 € | 2.696,57 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

