
PM05S025A | |
|---|---|
DigiKey Part Number | PM05S025A-ND |
Manufacturer | |
Manufacturer Product Number | PM05S025A |
Description | DC DC CONVERTER 2.5V 1W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43750 € | 543,75 € |
| Unit Price without VAT: | 5,43750 € |
|---|---|
| Unit Price with VAT: | 6,47063 € |

