Linear Regulator Replacement DC DC Converter 1 Output 1.8V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM05S018A

DigiKey Part Number
PM05S018A-ND
Manufacturer
Manufacturer Product Number
PM05S018A
Description
DC DC CONVERTER 1.8V 900MW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
900 mW
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Linear Regulator Replacement
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1005,36990 €536,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,36990 €
Unit Price with VAT:6,39018 €