
PL01S2415A | |
|---|---|
DigiKey Part Number | 941-PL01S2415A-ND |
Manufacturer | |
Manufacturer Product Number | PL01S2415A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,94500 € | 694,50 € |
| Unit Price without VAT: | 6,94500 € |
|---|---|
| Unit Price with VAT: | 8,26455 € |

