
PJU-27V60WCBA | |
|---|---|
DigiKey Part Number | 1145-PJU-27V60WCBA-ND |
Manufacturer | |
Manufacturer Product Number | PJU-27V60WCBA |
Description | AC/DC CONVERTER 27.6V 21W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27.6V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) |
Voltage - Output 1 27.6V | Approval Agency CB, CCC, CE, cURus, SIQ |
Current - Output 1 750 mA | Base Product Number |

