


PJT-18V100WBAA | |
|---|---|
DigiKey Part Number | PJT-18V100WBAA-ND |
Manufacturer | |
Manufacturer Product Number | PJT-18V100WBAA |
Description | AC/DC CONVERTER 18V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJT-18V100WBAA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 31.0mm) |
Voltage - Output 1 18V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 5.55 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 33,67111 € | 3.030,40 € |
| Unit Price without VAT: | 33,67111 € |
|---|---|
| Unit Price with VAT: | 40,06862 € |

