New at DigiKey
Image for PJH-24V300WBCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJH-24V300WBCA

DigiKey Part Number
1145-PJH-24V300WBCA-ND
Manufacturer
Manufacturer Product Number
PJH-24V300WBCA
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.41" H (127.0mm x 76.2mm x 35.8mm)
Approval Agency
CB, CE, cURus, SIQ, UKCA
Standard Number
60335-1; 60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 64
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6462,03078 €3.969,97 €
Unit Price without VAT:62,03078 €
Unit Price with VAT:73,81663 €