
PJB-24V150WGRA | |
|---|---|
DigiKey Part Number | 1145-PJB-24V150WGRA-ND |
Manufacturer | |
Manufacturer Product Number | PJB-24V150WGRA |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV, UKCA |
Current - Output 1 6.3 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 52,69292 € | 1.264,63 € |
| Unit Price without VAT: | 52,69292 € |
|---|---|
| Unit Price with VAT: | 62,70457 € |

