New Product
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-24V100WERA

DigiKey Part Number
1145-PJ-24V100WERA-ND
Manufacturer
Manufacturer Product Number
PJ-24V100WERA
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Size / Dimension
7.28" L x 2.83" W x 1.77" H (185.0mm x 72.0mm x 45.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, TUV, UKCA
Current - Output 1
4.3 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,93000 €39,93 €
538,02800 €190,14 €
2436,26333 €870,32 €
4835,51021 €1.704,49 €
7235,07681 €2.525,53 €
12034,53808 €4.144,57 €
Manufacturers Standard Package
Unit Price without VAT:39,93000 €
Unit Price with VAT:47,51670 €