


PJ-12V100WCNA | |
|---|---|
DigiKey Part Number | 1145-1026-ND |
Manufacturer | |
Manufacturer Product Number | PJ-12V100WCNA |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJ-12V100WCNA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87.5% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.28" L x 2.83" W x 1.65" H (185.0mm x 72.0mm x 45.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 8.5 A | Base Product Number |

