
PI01S1215A | |
|---|---|
DigiKey Part Number | 941-1207-ND |
Manufacturer | |
Manufacturer Product Number | PI01S1215A |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43330 € | 743,33 € |
| Unit Price without VAT: | 7,43330 € |
|---|---|
| Unit Price with VAT: | 8,84563 € |

