
PI01D1205A | |
|---|---|
DigiKey Part Number | 941-1211-ND |
Manufacturer | |
Manufacturer Product Number | PI01D1205A |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications Medical |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 85°C |
Number of Outputs 2 | Efficiency 66% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) |
Voltage - Output 2 -5V | Base Product Number |

