
PI01D0512A | |
|---|---|
DigiKey Part Number | 941-1209-ND |
Manufacturer | |
Manufacturer Product Number | PI01D0512A |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA, 40mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications Medical |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 85°C |
Number of Outputs 2 | Efficiency 72% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) |
Voltage - Output 2 -12V | Base Product Number |

