Isolated Module DC DC Converter 1 Output 12V 167mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH02S4812A

DigiKey Part Number
941-1194-ND
Manufacturer
Manufacturer Product Number
PH02S4812A
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,06000 €12,06 €
511,61000 €58,05 €
1011,42100 €114,21 €
3011,12867 €333,86 €
5010,99500 €549,75 €
10010,81630 €1.081,63 €
25010,58392 €2.645,98 €
50010,41136 €5.205,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,06000 €
Unit Price with VAT:14,35140 €