Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH02S2415A

DigiKey Part Number
941-1191-ND
Manufacturer
Manufacturer Product Number
PH02S2415A
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
134mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,14000 €12,14 €
511,69000 €58,45 €
1011,50100 €115,01 €
3011,20633 €336,19 €
5011,07180 €553,59 €
10010,89170 €1.089,17 €
25010,65776 €2.664,44 €
50010,48396 €5.241,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,14000 €
Unit Price with VAT:14,44660 €