
PH02S2412A | |
|---|---|
DigiKey Part Number | 941-1190-ND |
Manufacturer | |
Manufacturer Product Number | PH02S2412A |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 167mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 5 | 11,76000 € | 58,80 € |
| 10 | 11,56800 € | 115,68 € |
| 30 | 11,27200 € | 338,16 € |
| 50 | 11,13680 € | 556,84 € |
| 100 | 10,95560 € | 1.095,56 € |
| 250 | 10,72032 € | 2.680,08 € |
| 500 | 10,54546 € | 5.272,73 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |

