
PH02S2405A | |
|---|---|
DigiKey Part Number | 941-1189-ND |
Manufacturer | |
Manufacturer Product Number | PH02S2405A |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 5 | 11,66600 € | 58,33 € |
| 10 | 11,47600 € | 114,76 € |
| 30 | 11,18233 € | 335,47 € |
| 50 | 11,04840 € | 552,42 € |
| 100 | 10,86860 € | 1.086,86 € |
| 250 | 10,63524 € | 2.658,81 € |
| 500 | 10,46176 € | 5.230,88 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

