
PH02S2403A | |
|---|---|
DigiKey Part Number | 941-1188-ND |
Manufacturer | |
Manufacturer Product Number | PH02S2403A |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 5 | 11,61000 € | 58,05 € |
| 10 | 11,42200 € | 114,22 € |
| 30 | 11,13000 € | 333,90 € |
| 50 | 10,99620 € | 549,81 € |
| 100 | 10,81740 € | 1.081,74 € |
| 250 | 10,58504 € | 2.646,26 € |
| 500 | 10,41238 € | 5.206,19 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

