
PH02D4805A | |
|---|---|
DigiKey Part Number | 941-1199-ND |
Manufacturer | |
Manufacturer Product Number | PH02D4805A |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 200mA, 200mA |

