Image for PFR0812XHE-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR0812XHE-F00

DigiKey Part Number
603-PFR0812XHE-F00-ND
Manufacturer
Manufacturer Product Number
PFR0812XHE-F00
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 134.3 CFM (3.76m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
134.3 CFM (3.76m³/min)
Static Pressure
3.000 in H2O (747.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
71.5dB(A)
Power (Watts)
42 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.573 lb (260.00 g)
Current Rating (Amps)
3.50A
Voltage Range
7 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.