
PFR0612XHE-F00 | |
|---|---|
DigiKey Part Number | 603-1703-ND |
Manufacturer | |
Manufacturer Product Number | PFR0612XHE-F00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.2 CFM (2.13m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFR0612XHE-F00 Models |
Category | Noise 67.7dB(A) |
Mfr | Power (Watts) 27.6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 2.30A |
Air Flow 76.2 CFM (2.13m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 3.185 in H2O (793.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
















